This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PF0560.223NL

Extended
Manufacturer
Pulse Elec
MFR.Part #
PF0560.223NL
JLCPCB Part #
C2638956
Package
SMD,10.4x10.3mm
Description
17MHz 2.5A 2.9A 22uH 73mΩ ±30% SMD,10.4x10.3mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4322
200+ $0.1673
500+ $0.1614
1000+ $0.1585
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons