
* Images are for reference only
PG0926.872NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PG0926.872NL
- JLCPCB Part #
- C5708481
- Package
- -
- Description
- 11.5A 11A 8.7uH 8mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1448
160+
$0.4576
480+
$0.4416
960+
$0.4335
Welcome back, may I help you?