
* Images are for reference only
PE-96187NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-96187NL
- JLCPCB Part #
- C2614488
- Package
- -
- Description
- -40℃~+130℃ 2 33mΩ 45uH 8A - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0105
200+
$4.2610
500+
$4.1117
1000+
$4.0379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?