
* Images are for reference only
BWCS00292821R18G00
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- BWCS00292821R18G00
- JLCPCB Part #
- C5956265
- Package
- SMD,2.9x2.8mm
- Description
- 180nH 620mA 770mΩ ±2% SMD,2.9x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 138
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
200+
$0.0261
500+
$0.0253
1000+
$0.0248