
* Images are for reference only
PE-65967NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-65967NL
- JLCPCB Part #
- C6250529
- Package
- -
- Description
- 0℃~+70℃ 1:1 40uH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2376
210+
$1.2919
490+
$1.2484
980+
$1.2274
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?