
* Images are for reference only
H7018FNLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- H7018FNLT
- JLCPCB Part #
- C6204405
- Package
- SMD-24P,15x13.7mm
- Description
- 0℃~+70℃ 120uH 1:1 SMD-24P,15x13.7mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6064
300+
$2.2381
600+
$2.1626
900+
$2.1257
Related Products
Welcome back, may I help you?