
* Images are for reference only
PE-65535NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-65535NL
- JLCPCB Part #
- C6356459
- Package
- Plugin,14.2x14.2mm
- Description
- 0℃~+70℃ 1:2CT 20mH Plugin,14.2x14.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7328
210+
$1.4899
490+
$1.4402
1015+
$1.4161
Welcome back, may I help you?