This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P1168.103NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
P1168.103NLT
JLCPCB Part #
C2455357
Package
SMD,12.2x12.2mm
Description
10uH 3.6A 35mΩ 4.1A ±20% SMD,12.2x12.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8253
200+ $0.3195
500+ $0.3083
1000+ $0.3035
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons