
* Images are for reference only
PE-64978NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-64978NL
- JLCPCB Part #
- C5844307
- Package
- Plugin
- Description
- 1.25kV 200kHz~500kHz 20A 240mΩ 4mH 50:1 6mΩ Plugin Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$15.7021
10+
$15.1521
Related Products
Welcome back, may I help you?