
* Images are for reference only
PE-53932SNLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53932SNLT
- JLCPCB Part #
- C6250523
- Package
- SMD,15.8x15mm
- Description
- 100mΩ 2.24A 37uH ±20% SMD,15.8x15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 123
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 123
In-stock Item Pricing
Qty Unit Price
1+
$1.1383
10+
$0.9361
30+
$0.8253
150+
$0.7000
450+
$0.6439
1050+
$0.6182
Related Products
Welcome back, may I help you?