
* Images are for reference only
PA5401.472NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA5401.472NLT
- JLCPCB Part #
- C3222066
- Package
- SMD,3.5x3.2mm
- Description
- 2.6A 200mΩ 3A 4.7uH ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7260
10+
$1.4546
30+
$1.2844
100+
$1.1110
500+
$1.0324
1000+
$0.9987
Welcome back, may I help you?