This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PE-53914NL

Extended
Manufacturer
Pulse Elec
MFR.Part #
PE-53914NL
JLCPCB Part #
C2614409
Package
SMD
Description
-40℃~+125℃ 2 250V 3.2uH@300kHz 500mA 850mΩ SMD Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3154
10+ $5.4427
30+ $4.9104
100+ $4.4652

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons