
* Images are for reference only
PA4341.102ANLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4341.102ANLT
- JLCPCB Part #
- C2454027
- Package
- SMD,7.4x6.8mm
- Description
- 12A 15A 1uH 6.7mΩ AEC-Q200 ±20% SMD,7.4x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$1.4964
10+
$1.2443
30+
$1.1046
100+
$0.9489
500+
$0.8799
1000+
$0.8477
Related Products
Welcome back, may I help you?