
* Images are for reference only
PE-53914
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53914
- JLCPCB Part #
- C19339454
- Package
- -
- Description
- -40℃~+125℃ 2 250V 3.2uH@300kHz 850mΩ - Common Mode Filters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5575
210+
$3.8147
510+
$3.6863
990+
$3.6236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?