
* Images are for reference only
PG1712.151HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PG1712.151HLT
- JLCPCB Part #
- C2602119
- Package
- SMD,9.6x6.4mm
- Description
- 0.17mΩ 150nH 65A 75A ±10% SMD,9.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5870
350+
$0.2268
700+
$0.2187
1050+
$0.2155
Related Products