
* Images are for reference only
PE-53913NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53913NL
- JLCPCB Part #
- C2614398
- Package
- SMD-4P,16.4x14.2mm
- Description
- -40℃~+125℃ 1A 2 250V 250V 450mΩ 6uH SMD-4P,16.4x14.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$1.0035
10+
$0.8301
30+
$0.7354
200+
$0.6262
Welcome back, may I help you?