
* Images are for reference only
PA2749NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA2749NL
- JLCPCB Part #
- C2614407
- Package
- SMD,16.4x14.2mm
- Description
- -40℃~+125℃ 1.4kΩ@2MHz 1.5kV 17.1mΩ 2 3.8A 536uH@2MHz SMD,16.4x14.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2626
10+
$2.7651
30+
$2.4696
100+
$2.1708
500+
$2.0319
1000+
$1.9705
Related Products
Welcome back, may I help you?