
* Images are for reference only
PE-52626NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-52626NL
- JLCPCB Part #
- C2638904
- Package
- Plugin,18x18mm
- Description
- 1.5A 220uH 420mΩ ±20% Plugin,18x18mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$1.6865
10+
$1.4014
30+
$1.2435
100+
$1.0664
500+
$0.9874
1000+
$0.9520
Welcome back, may I help you?