
* Images are for reference only
PE-51508NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-51508NL
- JLCPCB Part #
- C2638637
- Package
- Plugin,58.4x28.2mm
- Description
- 12mΩ 16A 60uH Plugin,58.4x28.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7071
200+
$3.7566
500+
$3.6249
1000+
$3.5591
Related Products
Welcome back, may I help you?