
* Images are for reference only
PE-2227XNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-2227XNL
- JLCPCB Part #
- C6627200
- Package
- Plugin,16.5x11.3mm
- Description
- 0℃~+70℃ 1:1 500uH Plugin,16.5x11.3mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9685
180+
$6.7704
495+
$6.5440
990+
$6.4333
Related Products
Welcome back, may I help you?