
* Images are for reference only
PE-1210CCMC161STS
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-1210CCMC161STS
- JLCPCB Part #
- C6627194
- Package
- -
- Description
- -40℃~+85℃ 10MΩ 125V 125V 150mΩ 160Ω@100MHz 2 50V 680mA - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3329
200+
$0.1329
500+
$0.1284
1000+
$0.1263
Related Products
Welcome back, may I help you?