
* Images are for reference only
J8064D628ANL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- J8064D628ANL
- JLCPCB Part #
- C3179032
- Package
- Plugin
- Description
- 0℃~+70℃ 2 Gold Phosphor bronze Right Angle Shielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$5.9161
10+
$5.0719
30+
$4.5686
100+
$4.0620
500+
$3.8273
1000+
$3.7211
Related Products