
* Images are for reference only
PE-1206CD100JTT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-1206CD100JTT
- JLCPCB Part #
- C1330967
- Package
- 1206
- Description
- 10nH 1A 80mΩ ±5% 1206 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1347
200+
$0.0521
500+
$0.0503
1000+
$0.0493
Welcome back, may I help you?