
* Images are for reference only
PE-64931NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-64931NL
- JLCPCB Part #
- C5844303
- Package
- Plugin,12.7x8.9mm
- Description
- 0℃~+70℃ 1.2mH 1:1:1、1:2CS Plugin,12.7x8.9mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4556
180+
$0.9807
480+
$0.9468
1020+
$0.9307