This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PE-0805CD030GTT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PE-0805CD030GTT
JLCPCB Part #
C7326817
Package
0805
Description
3.32nH 600mA 80mΩ ±2% 0805 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4382
200+ $0.1749
500+ $0.1690
1000+ $0.1662

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons