
* Images are for reference only
PA4343.152ANLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4343.152ANLT
- JLCPCB Part #
- C2638936
- Package
- SMD,13.5x12.6mm
- Description
- 1.5uH 2.53mΩ 25A 30A AEC-Q200 ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5162
10+
$0.4082
30+
$0.3614
100+
$0.3049
500+
$0.2791
1000+
$0.2630
Related Products
Welcome back, may I help you?