
* Images are for reference only
PAL6374.101HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PAL6374.101HLT
- JLCPCB Part #
- C17203718
- Package
- -
- Description
- 0.45mΩ 100nH 71A 82A ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8727
350+
$0.3488
700+
$0.3375
1050+
$0.3311