
* Images are for reference only
PD0120.702NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PD0120.702NL
- JLCPCB Part #
- C6142299
- Package
- -
- Description
- 10mΩ 12.6A 7.2uH 8.6A ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4037
180+
$0.5606
540+
$0.5429
990+
$0.5333
Welcome back, may I help you?