This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA5141.205NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PA5141.205NLT
JLCPCB Part #
C2596283
Package
SMD
Description
-40℃~+125℃ 1.1mΩ 190uH 2 30A 700Ω@3.35MHz SMD Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 22

Minimum: 1

Full Reel: 45

$0.01

Add To List

Available Order Qty: 22

In-stock Item Pricing

Qty Unit Price
1+ $7.1172
10+ $6.1346
30+ $5.5342
100+ $5.0333

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons