This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA5001.601NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PA5001.601NLT
JLCPCB Part #
C17493829
Package
SMD,4.1x4.1mm
Description
11.7A 12.3A 600nH 9.52mΩ ±20% SMD,4.1x4.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5156
200+ $1.0043
500+ $0.9704
1000+ $0.9543
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons