
* Images are for reference only
PA4793.501HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4793.501HLT
- JLCPCB Part #
- C17445969
- Package
- SMD,14.6x8.3mm
- Description
- 1.15mΩ 40A 500nH 60A ±10% SMD,14.6x8.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2053
200+
$0.4818
500+
$0.4657
1000+
$0.4577
Related Products
Welcome back, may I help you?