
* Images are for reference only
PA4349.683ANLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4349.683ANLT
- JLCPCB Part #
- C3224228
- Package
- SMD,23.5x22.0mm
- Description
- 12A 14A 29.5mΩ 68uH AEC-Q200 ±20% SMD,23.5x22.0mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2500
200+
$2.0326
500+
$1.9604
1000+
$1.9250
Related Products
Welcome back, may I help you?