
* Images are for reference only
PA4344.103NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4344.103NLT
- JLCPCB Part #
- C2453875
- Package
- SMD,17.7x17.2mm
- Description
- 10uH 11.8mΩ 16.5A 24A AEC-Q200 ±20% SMD,17.7x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7597
200+
$0.6824
500+
$0.6583
1000+
$0.6455
Related Products
Welcome back, may I help you?