
* Images are for reference only
PA4344.103ANLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4344.103ANLT
- JLCPCB Part #
- C2453478
- Package
- SMD,18.3x17.2mm
- Description
- 10uH 21A 22A 9.2mΩ AEC-Q200 ±20% SMD,18.3x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$6.5131
10+
$5.6208
30+
$5.0765
100+
$4.6191
Related Products
Welcome back, may I help you?