
* Images are for reference only
PA4343.333NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4343.333NLT
- JLCPCB Part #
- C2453886
- Package
- SMD,14x12.8mm
- Description
- 11A 33uH 48mΩ 8A AEC-Q200 ±20% SMD,14x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 186
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$1.2343
10+
$1.0248
30+
$0.9104
100+
$0.7815
500+
$0.7235
1000+
$0.6977
Related Products
Welcome back, may I help you?