
* Images are for reference only
PA0513.441NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA0513.441NLT
- JLCPCB Part #
- C3019601
- Package
- SMD,13.5x13mm
- Description
- 0.32mΩ 30A 35A 440nH ±20% SMD,13.5x13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 400
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0229
10+
$0.0217
30+
$0.0209
100+
$0.0203
Related Products
Welcome back, may I help you?