This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA4336.473NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PA4336.473NLT
JLCPCB Part #
C17445383
Package
-
Description
440mA 47uH 740mA 923mΩ ±20% - Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3220
200+ $0.1285
500+ $0.1243
1000+ $0.1222
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons