
* Images are for reference only
PA3927NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA3927NLT
- JLCPCB Part #
- C3211955
- Package
- SMD-4P,13x13mm
- Description
- -40℃~+125℃ 1.3kΩ@20MHz 2 27mΩ 3A 800uH SMD-4P,13x13mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$1.6601
10+
$1.3792
30+
$1.2250
300+
$1.0500
600+
$0.9730
900+
$0.9377
Related Products
Welcome back, may I help you?