This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P1174.332NL

Extended
Manufacturer
Pulse Elec
MFR.Part #
P1174.332NL
JLCPCB Part #
C2639040
Package
SMD,6.7x4.5mm
Description
1.3A 1.3A 21mΩ 3.3uH 40MHz ±20% SMD,6.7x4.5mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 145

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7018
200+ $0.2727
500+ $0.2630
1000+ $0.2581

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons