
* Images are for reference only
PA3790.151HL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA3790.151HL
- JLCPCB Part #
- C2638861
- Package
- -
- Description
- 0.29mΩ 150nH 57A 98A ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5349
200+
$0.2072
500+
$0.2008
1000+
$0.1960
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?