
* Images are for reference only
PA2743NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA2743NL
- JLCPCB Part #
- C2614408
- Package
- SMD,13x13mm
- Description
- -40℃~+125℃ 1.4kΩ@2.5MHz 18mΩ 2 3.3A 383uH SMD,13x13mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.2951
10+
$1.9295
30+
$1.7024
100+
$1.4673
Related Products
Welcome back, may I help you?