
* Images are for reference only
W3013
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- W3013
- JLCPCB Part #
- C7389650
- Package
- SMD,10x3.2mm
- Description
- -40℃~+85℃ 1.5dBi 10mm 3.2mm 3W 4MHz、4MHz、4MHz 4mm 50Ω 868MHz SMD,10x3.2mm Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$1.0978
10+
$0.8927
30+
$0.7901
100+
$0.6892
500+
$0.6283
1000+
$0.5978
Related Products
Welcome back, may I help you?