
* Images are for reference only
PA2001NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA2001NLT
- JLCPCB Part #
- C5359046
- Package
- SMD-4P,8.6x6.7mm
- Description
- -40℃~+130℃ 1.5kV 1:1 2 403uH SMD-4P,8.6x6.7mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$1.0934
10+
$0.9088
30+
$0.8060
100+
$0.6920
500+
$0.6406
1500+
$0.6182
Related Products
Welcome back, may I help you?