
* Images are for reference only
PA1513.441NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA1513.441NLT
- JLCPCB Part #
- C2453717
- Package
- -
- Description
- 0.53mΩ 30A 35A 440nH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5798
10+
$0.4687
30+
$0.4140
100+
$0.3592
400+
$0.3270
800+
$0.3109
Related Products
Welcome back, may I help you?