
* Images are for reference only
P1170.104NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- P1170.104NLT
- JLCPCB Part #
- C6351153
- Package
- SMD,12.2x12.2mm
- Description
- 1.4A 1.4A 100uH 230mΩ ±20% SMD,12.2x12.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7780
200+
$1.1093
500+
$1.0722
1000+
$1.0545
Welcome back, may I help you?