
* Images are for reference only
P0527NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- P0527NLT
- JLCPCB Part #
- C3211896
- Package
- SMD
- Description
- -40℃~+125℃ 1.5kV 15mΩ 2 3.1kΩ@4MHz 530uH 7.2A SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.4689
10+
$1.2080
30+
$1.0646
100+
$0.9020
500+
$0.8311
1000+
$0.7973
Related Products
Welcome back, may I help you?