
* Images are for reference only
HX5401NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HX5401NL
- JLCPCB Part #
- C5739913
- Package
- SMD-96P,28.5x17.3mm
- Description
- -40℃~+85℃ 1CT:1CT 350uH SMD-96P,28.5x17.3mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1251
180+
$8.4305
480+
$8.1479
1020+
$8.0082
Related Products
Welcome back, may I help you?