This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA5005.152NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PA5005.152NLT
JLCPCB Part #
C6949335
Package
SMD,6.6x6.4mm
Description
1.5uH 17A 19.5A 6.3mΩ ±20% SMD,6.6x6.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 41

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 41

In-stock Item Pricing

Qty Unit Price
1+ $2.5110
10+ $2.4565
30+ $2.4195
100+ $2.3842

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons