
* Images are for reference only
HX5020FNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HX5020FNL
- JLCPCB Part #
- C7206965
- Package
- SMD-50P,27.9x10mm
- Description
- -40℃~+85℃ 1CT:1CT、1CT:1CT 350uH SMD-50P,27.9x10mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5047
10+
$2.4451
30+
$2.4049
100+
$2.3646
Related Products
Welcome back, may I help you?