
* Images are for reference only
PA5432.153NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA5432.153NLT
- JLCPCB Part #
- C17525822
- Package
- SMD,6.6x6.4mm
- Description
- 15uH 43.75mΩ 5.8A 6A Molded Inductor ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$3.2897
10+
$2.8227
30+
$2.5458
100+
$2.2656
750+
$2.1352
1500+
$2.0772
Related Products